ADG1413YRUZ vs HI9P0509-5 feature comparison

ADG1413YRUZ Rochester Electronics LLC

Buy Now Datasheet

HI9P0509-5 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code TSSOP
Package Description TSSOP, PLASTIC, MS-012-AC, SOIC-16
Pin Count 16
Reach Compliance Code unknown not_compliant
Additional Feature CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -10 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 68 dB
On-state Resistance Match-Nom 0.13 Ω 9 Ω
On-state Resistance-Max (Ron) 5.4 Ω 400 Ω
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 4.5 V 10 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 380 ns 1000 ns
Switch-on Time-Max 510 ns 1000 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 3.9 mm
Base Number Matches 2 3
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Switching BREAK-BEFORE-MAKE

Compare ADG1413YRUZ with alternatives

Compare HI9P0509-5 with alternatives