ADG1413YRUZ
vs
ADG432BRZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
80 dB
68 dB
On-state Resistance Match-Nom
0.13 Ω
0.85 Ω
On-state Resistance-Max (Ron)
5.4 Ω
24 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
13.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
380 ns
130 ns
Switch-on Time-Max
510 ns
165 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Qualification Status
COMMERCIAL
Compare ADG1413YRUZ with alternatives
Compare ADG432BRZ-REEL with alternatives