AD824AR-16
vs
TL044CN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP16,.4
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.000035 µA
Common-mode Reject Ratio-Nom
80 dB
72 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
5000 µV
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
Length
10.3 mm
19.305 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Slew Rate-Nom
2 V/us
0.5 V/us
Supply Current-Max
2.7 mA
0.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
500
Voltage Gain-Min
12000
1000
Width
7.5 mm
7.62 mm
Base Number Matches
2
1
Common-mode Reject Ratio-Min
60 dB
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
NO
Compare AD824AR-16 with alternatives
Compare TL044CN with alternatives