A3PN015-2QNG68 vs A3PN015-2QN68 feature comparison

A3PN015-2QNG68 Microchip Technology Inc

Buy Now Datasheet

A3PN015-2QN68 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
JESD-30 Code S-XQCC-N68 S-XQCC-N68
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of CLBs 384 384
Number of Equivalent Gates 15000 15000
Number of Inputs 49
Number of Logic Cells 384
Number of Outputs 49
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Organization 384 CLBS, 15000 GATES 384 CLBS, 15000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC68,.32SQ,16 LCC68,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 2 2

Compare A3PN015-2QNG68 with alternatives

Compare A3PN015-2QN68 with alternatives