A3PN015-2QN68 vs A3P015-1QNG68Y feature comparison

A3PN015-2QN68 Microsemi Corporation

Buy Now Datasheet

A3P015-1QNG68Y Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N68 S-XQCC-N68
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of CLBs 384 384
Number of Equivalent Gates 15000 15000
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Organization 384 CLBS, 15000 GATES 384 CLBS, 15000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN VQCCN
Package Equivalence Code LCC68,.32SQ,16 LCC68,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 2 2

Compare A3PN015-2QN68 with alternatives

Compare A3P015-1QNG68Y with alternatives