A3PN015-2QN68
vs
A3P015-1QNG48
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N68
Length
8 mm
Moisture Sensitivity Level
3
3
Number of CLBs
384
Number of Equivalent Gates
15000
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
384 CLBS, 15000 GATES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC68,.32SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
8 mm
Base Number Matches
2
2
Compare A3PN015-2QN68 with alternatives
Compare A3P015-1QNG48 with alternatives