Part Details for A3PN015-2QN68 by Microsemi Corporation
Overview of A3PN015-2QN68 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3PN015-2QN68
A3PN015-2QN68 CAD Models
A3PN015-2QN68 Part Data Attributes
|
A3PN015-2QN68
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN015-2QN68
Microsemi Corporation
Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 15000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 384 CLBS, 15000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for A3PN015-2QN68
This table gives cross-reference parts and alternative options found for A3PN015-2QN68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN015-2QN68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN015-2QNG68I | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | Microsemi Corporation | A3PN015-2QN68 vs A3PN015-2QNG68I |
A3PN015-2QNG68 | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS | Microchip Technology Inc | A3PN015-2QN68 vs A3PN015-2QNG68 |
A3PN015-2QNG68 | Field Programmable Gate Array, 384 CLBs, 15000 Gates, 384-Cell, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | Microsemi Corporation | A3PN015-2QN68 vs A3PN015-2QNG68 |
A3PN015-2QN68I | Field Programmable Gate Array, 384 CLBs, 15000 Gates, CMOS, 8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68 | Microsemi Corporation | A3PN015-2QN68 vs A3PN015-2QN68I |