A3PN015-2QNG68 vs A3P015-2QNG48I feature comparison

A3PN015-2QNG68 Actel Corporation

Buy Now Datasheet

A3P015-2QNG48I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 ,
Reach Compliance Code compliant unknown
JESD-30 Code S-XQCC-N68
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 3 3
Number of CLBs 384
Number of Equivalent Gates 15000
Number of Inputs 49
Number of Logic Cells 384
Number of Outputs 49
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Organization 384 CLBS, 15000 GATES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC68,.32SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 8 mm
Base Number Matches 3 2
HTS Code 8542.39.00.01

Compare A3P015-2QNG48I with alternatives