A3P060-QNG132I vs A3P060-1VQ100T feature comparison

A3P060-QNG132I Microsemi Corporation

Buy Now Datasheet

A3P060-1VQ100T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 0.50 MM PITCH, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XBCC-B132 S-PQFP-G100
Length 8 mm 14 mm
Moisture Sensitivity Level 2
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Inputs 80 71
Number of Outputs 80 71
Number of Terminals 132 100
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVBCC TFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BUTT GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 14 mm
Base Number Matches 3 1
Clock Frequency-Max 350 MHz
Number of Logic Cells 1536
Package Equivalence Code TQFP100,.63SQ
Screening Level AEC-Q100

Compare A3P060-QNG132I with alternatives

Compare A3P060-1VQ100T with alternatives