A3P060-1VQ100T
vs
A3P060-1VQ100IY
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
0.50 MM PITCH, VQFP-100
VTQFP-100
Reach Compliance Code
unknown
compliant
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of CLBs
1536
Number of Equivalent Gates
60000
Number of Inputs
71
Number of Logic Cells
1536
Number of Outputs
71
Number of Terminals
100
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Base Number Matches
3
2
HTS Code
8542.39.00.01
Date Of Intro
2016-03-25
Compare A3P060-1VQ100IY with alternatives