A3P060-1VQ100T vs A3P060-1VQG100YT feature comparison

A3P060-1VQ100T Microchip Technology Inc

Buy Now Datasheet

A3P060-1VQG100YT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 0.50 MM PITCH, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of CLBs 1536
Number of Equivalent Gates 60000 60000
Number of Inputs 71 71
Number of Logic Cells 1536 1536
Number of Outputs 71 71
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS, 60000 GATES 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
Moisture Sensitivity Level 3

Compare A3P060-1VQ100T with alternatives

Compare A3P060-1VQG100YT with alternatives