A3P060-QNG132I vs A3P060-QNG132IY feature comparison

A3P060-QNG132I Actel Corporation

Buy Now Datasheet

A3P060-QNG132IY Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 0.50 MM PITCH, GREEN, QFN-132 ,
Reach Compliance Code unknown unknown
JESD-30 Code S-XQCC-N132
Number of Equivalent Gates 60000
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 60000 GATES
Package Body Material UNSPECIFIED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position QUAD
Base Number Matches 2 1
HTS Code 8542.39.00.01
Date Of Intro 2016-03-25

Compare A3P060-QNG132IY with alternatives