74LVC269PW-T vs CXB1106QY feature comparison

74LVC269PW-T NXP Semiconductors

Buy Now Datasheet

CXB1106QY Sony Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SONY CORP
Package Description TSSOP, QFP, QFP24,.44SQ,30
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL DOWN
Family LVC/LCX/Z 1000
JESD-30 Code R-PDSO-G24 S-MQFP-G24
Length 7.8 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code TSSOP QFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V -4.8 V
Supply Voltage-Min (Vsup) 1.2 V -4.2 V
Supply Voltage-Nom (Vsup) 3.3 V -4.5 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.762 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 24
Additional Feature DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC
JESD-609 Code e0
Load Capacitance (CL) 2 pF
Max Frequency@Nom-Sup 2400000000 Hz
Output Characteristics OPEN-EMITTER
Package Equivalence Code QFP24,.44SQ,30
Power Supply Current-Max (ICC) 202 mA
Propagation Delay (tpd) 1.71 ns
Terminal Finish TIN LEAD
fmax-Min 2400 MHz

Compare 74LVC269PW-T with alternatives

Compare CXB1106QY with alternatives