74LVC269PW-T
vs
SN54144J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
DIP,
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
UP
Family
LVC/LCX/Z
TTL/H/L
JESD-30 Code
R-PDSO-G24
R-GDIP-T24
Length
7.8 mm
32.05 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DISPLAY DRIVER COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
8
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
5.715 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
15.24 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
24
Additional Feature
7 SEGMENT DISPLAY DRIVER
Load Capacitance (CL)
15 pF
Output Characteristics
OPEN-COLLECTOR
Package Equivalence Code
DIP24,.6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
93 mA
Propagation Delay (tpd)
60 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
fmax-Min
12 MHz
Compare 74LVC269PW-T with alternatives
Compare SN54144J with alternatives