74LVC269PW-T
vs
CD54HC4059F3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS INC
Package Description
TSSOP,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
DOWN
Family
LVC/LCX/Z
HC/UH
JESD-30 Code
R-PDSO-G24
R-CDIP-T24
Length
7.8 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DIVIDE BY N COUNTER
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
8
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Additional Feature
PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
300 ns
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
fmax-Min
54 MHz
Compare 74LVC269PW-T with alternatives