CXB1106QY
vs
SN54144W-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
QFP, QFP24,.44SQ,30
DFP,
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC
Count Direction
DOWN
UP
Family
1000
TTL/H/L
JESD-30 Code
S-MQFP-G24
R-GDFP-F24
JESD-609 Code
e0
Load Capacitance (CL)
2 pF
15 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DISPLAY DRIVER COUNTER
Max Frequency@Nom-Sup
2400000000 Hz
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-COLLECTOR
Package Body Material
METAL
CERAMIC, GLASS-SEALED
Package Code
QFP
DFP
Package Equivalence Code
QFP24,.44SQ,30
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
202 mA
93 mA
Propagation Delay (tpd)
1.71 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.29 mm
Supply Voltage-Max (Vsup)
-4.8 V
5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
4.5 V
Supply Voltage-Nom (Vsup)
-4.5 V
5 V
Surface Mount
YES
YES
Technology
ECL
TTL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.762 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
2400 MHz
12 MHz
Base Number Matches
1
1
Length
14.36 mm
Width
9.09 mm
Compare CXB1106QY with alternatives
Compare SN54144W-00 with alternatives