74LVC269PW-T vs CD54HCT4059H/3A feature comparison

74LVC269PW-T NXP Semiconductors

Buy Now Datasheet

CD54HCT4059H/3A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Package Description TSSOP, DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL DOWN
Family LVC/LCX/Z HCT
JESD-30 Code R-PDSO-G24 X-XUUC-N24
Length 7.8 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER DIVIDE BY N COUNTER
Mode of Operation SYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm
Base Number Matches 1 2
Additional Feature PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
Package Equivalence Code DIE OR CHIP
Propagation Delay (tpd) 69 ns
fmax-Min 50 MHz

Compare 74LVC269PW-T with alternatives

Compare CD54HCT4059H/3A with alternatives