74LCX74BQX vs 74AHC273BQ,115 feature comparison

74LCX74BQX Fairchild Semiconductor Corporation

Buy Now Datasheet

74AHC273BQ,115 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code MLP QFN
Package Description 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 DHVQFN-20
Pin Count 14 20
Manufacturer Package Code 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM SOT764-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z AHC/VHC/H/U/V
JESD-30 Code R-XQCC-N14 R-PQCC-N20
JESD-609 Code e4 e4
Length 3 mm 4.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 1 8
Number of Functions 2 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 8.4 ns 21.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm 2.5 mm
fmax-Min 150 MHz 100 MHz
Base Number Matches 2 2
Factory Lead Time 8 Weeks

Compare 74LCX74BQX with alternatives

Compare 74AHC273BQ,115 with alternatives