74AHC273BQ,115 vs DM74LS74ACW feature comparison

74AHC273BQ,115 Nexperia

Buy Now Datasheet

DM74LS74ACW Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFN
Package Description DHVQFN-20 DIE,
Pin Count 20
Manufacturer Package Code SOT764-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Family AHC/VHC/H/U/V LS
JESD-30 Code R-PQCC-N20 X-XUUC-N14
JESD-609 Code e4
Length 4.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 8 1
Number of Functions 1 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 21.5 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm
fmax-Min 100 MHz 25 MHz
Base Number Matches 2 2
Package Equivalence Code DIE OR CHIP

Compare 74AHC273BQ,115 with alternatives

Compare DM74LS74ACW with alternatives