74LCX74BQX vs 74LCX74M feature comparison

74LCX74BQX Fairchild Semiconductor Corporation

Buy Now Datasheet

74LCX74M Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code MLP
Package Description 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 SOP, SOP14,.25
Pin Count 14
Manufacturer Package Code 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-XQCC-N14 R-PDSO-G14
JESD-609 Code e4 e0
Length 3 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC14,.1X.12,20 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7 ns 7 ns
Propagation Delay (tpd) 8.4 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm 3.9 mm
fmax-Min 150 MHz 150 MHz
Base Number Matches 2 5
Max Frequency@Nom-Sup 150000000 Hz

Compare 74LCX74BQX with alternatives