74AHC273BQ,115 vs TC74HC113F feature comparison

74AHC273BQ,115 Nexperia

Buy Now Datasheet

TC74HC113F Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TOSHIBA CORP
Part Package Code QFN SOIC
Package Description DHVQFN-20 SOP,
Pin Count 20 14
Manufacturer Package Code SOT764-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Family AHC/VHC/H/U/V HC/UH
JESD-30 Code R-PQCC-N20 R-PDSO-G14
JESD-609 Code e4 e0
Length 4.5 mm
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 8 2
Number of Functions 1 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 21.5 ns 170 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.8 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 2.5 mm
fmax-Min 100 MHz 68 MHz
Base Number Matches 2 1
Package Equivalence Code SOP14,.3

Compare 74AHC273BQ,115 with alternatives

Compare TC74HC113F with alternatives