74LCX74BQX
vs
5962-9321701Q2X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
TELEDYNE E2V (UK) LTD
Part Package Code
QFN-14
QLCC
Package Description
DQFN-14
QCCN,
Manufacturer Package Code
510CB
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
ABT
JESD-30 Code
R-XQCC-N14
S-CQCC-N20
JESD-609 Code
e4
Length
3 mm
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
8
Number of Functions
2
1
Number of Terminals
14
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8.4 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.905 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
8.89 mm
fmax-Min
150 MHz
150 MHz
Base Number Matches
2
3
Pin Count
20
Screening Level
MIL-PRF-38535 Class Q
Compare 5962-9321701Q2X with alternatives