5962R7703407MUX vs IP117HVR feature comparison

5962R7703407MUX Omnirel Corp

Buy Now

IP117HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OMNIREL CORP SEMELAB LTD
Package Description , TO-66,
Reach Compliance Code unknown compliant
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Qualifications Rad Hard
JESD-30 Code R-XSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Code SFM TO-66
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Part Package Code TO-66
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Candidate List Date 2015-12-17
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Load Regulation-Max(%) 4%
Output Current1-Max 1.5 A
Terminal Finish TIN LEAD

Compare 5962R7703407MUX with alternatives

Compare IP117HVR with alternatives