5962R7703407MUX vs 7703402UX feature comparison

5962R7703407MUX Infineon Technologies AG

Buy Now

7703402UX TT Electronics Resistors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-P3 R-XSFM-P3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 2 8

Compare 5962R7703407MUX with alternatives

Compare 7703402UX with alternatives