5962R7703407MUX vs 7703407UA feature comparison

5962R7703407MUX Omnirel Corp

Buy Now

7703407UA Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED CERAMIC
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position SINGLE SINGLE
Total Dose 100k Rad(Si) V
Base Number Matches 2 9
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1ISO-TB
Technology BIPOLAR

Compare 5962R7703407MUX with alternatives