5962R7703407MUX vs 5962R7703402MUA feature comparison

5962R7703407MUX Omnirel Corp

Buy Now

5962R7703402MUA Infineon Technologies AG

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP INFINEON TECHNOLOGIES AG
Package Description , ,
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 2 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962R7703407MUX with alternatives

Compare 5962R7703402MUA with alternatives