IP117HVR
vs
IP117AHVR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
INTEGRATED POWER SEMICONDUCTORS LTD
Package Description
TO-66,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
60 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Load Regulation-Max(%)
4%
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
60 V
Output Voltage1-Min
1.25 V
Package Body Material
METAL
Package Code
TO-66
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Base Number Matches
3
4
Compare IP117HVR with alternatives