5962-9755701HYC vs 5962-9755701HXA feature comparison

5962-9755701HYC Broadcom Limited

Buy Now Datasheet

5962-9755701HXA Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP, SMDIP8,.3 DIP, GWDIP8,.4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 16 Weeks 16 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.1 MHz 0.1 MHz
Common Mode Voltage-Max 2.8 V 2.8 V
JESD-30 Code R-CDIP-T8 R-CDIP-T8
JESD-609 Code e4
Length 9.655 mm 9.655 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code SMDIP8,.3 GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Seated Height-Max 4.32 mm 4.32 mm
Supply Current-Max 15.5 mA 15.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4 8.4
Voltage Gain-Min 7.6 7.6
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9755701HYC with alternatives

Compare 5962-9755701HXA with alternatives