5962-9755701HYC vs HCPL-7851 feature comparison

5962-9755701HYC Broadcom Limited

Buy Now Datasheet

HCPL-7851 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description DIP, SMDIP8,.3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 16 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.1 MHz 100 MHz
Common Mode Voltage-Max 2.8 V
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e4
Length 9.655 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code SMDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H
Seated Height-Max 4.32 mm
Supply Current-Max 15.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4 8.4
Voltage Gain-Min 7.6 7.6
Width 7.62 mm
Base Number Matches 4 4
Part Package Code DIP
Pin Count 8

Compare 5962-9755701HYC with alternatives

Compare HCPL-7851 with alternatives