5962-9755701HXA vs IS0122JU feature comparison

5962-9755701HXA Agilent Technologies Inc

Buy Now Datasheet

IS0122JU Burr-Brown Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, GWDIP8,.4 PLASTIC, SOIC-28
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 50 MHz
Common Mode Voltage-Max 2.8 V
JESD-30 Code R-CDSO-G8 R-PDSO-G28
JESD-609 Code e0
Length 9.655 mm
Number of Functions 1 1
Number of Terminals 8 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.57 mm
Supply Current-Max 15.5 mA
Supply Voltage Limit-Max 5.5 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Technology HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4
Voltage Gain-Min 7.6
Width 7.366 mm
Base Number Matches 4 2
Isolation Voltage-Min 1500 V
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V

Compare 5962-9755701HXA with alternatives