5962-9583704NXX vs CX486DX2-V50GP feature comparison

5962-9583704NXX Intel Corporation

Buy Now Datasheet

CX486DX2-V50GP Cyrix Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP CYRIX CORP
Part Package Code PGA
Package Description PGA,
Pin Count 168
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 30
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 100 MHz 25 MHz
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P168 S-CPGA-P168
JESD-609 Code e0 e0
Low Power Mode NO YES
Number of Terminals 168 168
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class N
Speed 33 MHz 50 MHz
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Rohs Code No
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code PGA168,17X17
RAM (words) 0
Supply Current-Max 750 mA
Terminal Pitch 2.54 mm

Compare 5962-9583704NXX with alternatives

Compare CX486DX2-V50GP with alternatives