Part Details for 5962-9583704NXX by Intel Corporation
Overview of 5962-9583704NXX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9583704NXX
5962-9583704NXX CAD Models
5962-9583704NXX Part Data Attributes
|
5962-9583704NXX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9583704NXX
Intel Corporation
RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 168 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class N | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-9583704NXX
This table gives cross-reference parts and alternative options found for 5962-9583704NXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9583704NXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80486DX33 | Microprocessor, 32-Bit, 32MHz, MOS, CPGA168, PGA-168 | Intel Corporation | 5962-9583704NXX vs A80486DX33 |
A80486SLENHANCED1XCLKSX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | 5962-9583704NXX vs A80486SLENHANCED1XCLKSX25 |
A80860XR-40 | RISC Microprocessor, 64-Bit, 40MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9583704NXX vs A80860XR-40 |
ST486DX2-V50GS | 32-BIT, 50MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | 5962-9583704NXX vs ST486DX2-V50GS |
TX486DX2-G66-GA | 32-BIT, 66MHz, MICROPROCESSOR, CPGA168 | Texas Instruments | 5962-9583704NXX vs TX486DX2-G66-GA |
ST486DX475HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | 5962-9583704NXX vs ST486DX475HS |
ST486DX4V66PS | 32-BIT, 66MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | 5962-9583704NXX vs ST486DX4V66PS |
ST486DX2-10HS | 32-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | 5962-9583704NXX vs ST486DX2-10HS |
ST486DX280PS | 32-BIT, 80MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | 5962-9583704NXX vs ST486DX280PS |
ST486DX410HS | 32-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | 5962-9583704NXX vs ST486DX410HS |