CX486DX2-V50GP
vs
ST486DX280PS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYRIX CORP
STMICROELECTRONICS
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Address Bus Width
30
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
40 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P168
S-PPGA-P168
JESD-609 Code
e0
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
Number of Terminals
168
168
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
PGA
Package Equivalence Code
PGA168,17X17
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Speed
50 MHz
80 MHz
Supply Current-Max
750 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Part Package Code
PGA
Package Description
PLASTIC, PGA-168
Pin Count
168
Length
44.45 mm
Seated Height-Max
4.57 mm
Width
44.45 mm
Compare CX486DX2-V50GP with alternatives
Compare ST486DX280PS with alternatives