5962-9583704NXX
vs
A80860XR-40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA168,17X17
Pin Count
168
168
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
40 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CPGA-P168
S-CPGA-P168
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of Terminals
168
168
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class N
Speed
33 MHz
40 MHz
Supply Voltage-Max
3.465 V
5.25 V
Supply Voltage-Min
3.135 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Rohs Code
No
Length
44.7 mm
Number of DMA Channels
Number of External Interrupts
1
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
PGA168,17X17
RAM (words)
0
Seated Height-Max
4.57 mm
Supply Current-Max
650 mA
Terminal Pitch
2.54 mm
Width
44.7 mm
Compare 5962-9583704NXX with alternatives
Compare A80860XR-40 with alternatives