5962-9583704NXX vs ST486DX2-V50GS feature comparison

5962-9583704NXX Intel Corporation

Buy Now Datasheet

ST486DX2-V50GS STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP STMICROELECTRONICS
Part Package Code PGA PGA
Package Description PGA, PGA-168
Pin Count 168 168
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 100 MHz 25 MHz
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P168 S-CPGA-P168
JESD-609 Code e0 e0
Low Power Mode NO YES
Number of Terminals 168 168
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class N
Speed 33 MHz 50 MHz
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Rohs Code No
Additional Feature SYSTEM MANAGEMENT MODE; 5 PIPELINE STAGES
Length 44.45 mm
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code PGA168,17X17
RAM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 0.75 mA
Terminal Pitch 2.54 mm
Width 44.45 mm

Compare 5962-9583704NXX with alternatives

Compare ST486DX2-V50GS with alternatives