5962-9466902QXC
vs
SM320C40TABS60/10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
PGA-325
DIE, TAB,325PINS,.01
Reach Compliance Code
unknown
unknown
Address Bus Width
31
31
Barrel Shifter
YES
YES
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
60 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CPGA-P325
S-XUUC-N325
JESD-609 Code
e4
Length
47.244 mm
Low Power Mode
YES
YES
Number of Terminals
325
325
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
PGA
DIE
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
UNCASED CHIP
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
GOLD
Terminal Form
PIN/PEG
NO LEAD
Terminal Pitch
2.54 mm
0.254 mm
Terminal Position
PERPENDICULAR
UPPER
Width
47.244 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
Part Package Code
DIE
Pin Count
325
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Bit Size
32
Package Equivalence Code
TAB,325PINS,.01
RAM (words)
8192
Supply Current-Max
850 mA
Compare 5962-9466902QXC with alternatives
Compare SM320C40TABS60/10 with alternatives