Part Details for 5962-9466902QXC by Defense Logistics Agency
Overview of 5962-9466902QXC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-9466902QXC
5962-9466902QXC CAD Models
5962-9466902QXC Part Data Attributes:
|
5962-9466902QXC
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9466902QXC
Defense Logistics Agency
Digital Signal Processor, 32-Ext Bit, 40MHz, CMOS, CPGA325, PGA-325
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | PGA-325 | |
Reach Compliance Code | unknown | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P325 | |
JESD-609 Code | e4 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of Terminals | 325 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9466902QXC
This table gives cross-reference parts and alternative options found for 5962-9466902QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466902QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C40GFL50 | Digital Signal Processors 325-CPGA 0 to 70 | Texas Instruments | 5962-9466902QXC vs TMS320C40GFL50 |
SMJ320C40TABS60/10 | 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466902QXC vs SMJ320C40TABS60/10 |
SMJ320C40TBBM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466902QXC vs SMJ320C40TBBM40/10 |
SM320C40HFHM33 | 32-BIT, 33.33MHz, OTHER DSP, CQFP132, CERAMIC, QFP-352 | Texas Instruments | 5962-9466902QXC vs SM320C40HFHM33 |
TMS320C40TABL60 | 32-BIT, 60MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466902QXC vs TMS320C40TABL60 |
SMJ320C40TBBS60/10 | 32-BIT, 60MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466902QXC vs SMJ320C40TBBS60/10 |
SM320C40HFHM50 | Military grade C40 floating-point DSP 352-CFP -55 to 125 | Texas Instruments | 5962-9466902QXC vs SM320C40HFHM50 |
SM320C40GFM33 | 32-BIT, 33.33MHz, OTHER DSP, CPGA325 | Texas Instruments | 5962-9466902QXC vs SM320C40GFM33 |
5962-9466903Q9D | Floating-Point DSP Known Good Dies 0-XCEPT -55 to 125 | Texas Instruments | 5962-9466902QXC vs 5962-9466903Q9D |
SMJ320C40TABS60 | 32-BIT, 60MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466902QXC vs SMJ320C40TABS60 |