5962-9466902QXC vs TMS320C40GFL50 feature comparison

5962-9466902QXC Defense Logistics Agency

Buy Now Datasheet

TMS320C40GFL50 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description PGA-325
Reach Compliance Code unknown not_compliant
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-CPGA-P325
JESD-609 Code e4 e4
Length 47.244 mm 47.25 mm
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA IPGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD Gold (Au)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.25 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code PGA
Pin Count 325
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 32
Integrated Cache NO
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 8
Package Equivalence Code SPGA325,35X35MOD
RAM (words) 4096
Supply Current-Max 850 mA

Compare 5962-9466902QXC with alternatives

Compare TMS320C40GFL50 with alternatives