5962-9466902QXC
vs
5962-9466902QYC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
PGA-325
GQFF, TPAK352,3.0SQ
Reach Compliance Code
unknown
not_compliant
Address Bus Width
31
31
Barrel Shifter
YES
YES
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CPGA-P325
S-CQFP-F352
JESD-609 Code
e4
Length
47.244 mm
48 mm
Low Power Mode
YES
YES
Number of Terminals
325
352
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
GQFF
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, GUARD RING
Qualification Status
Qualified
Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
3.34 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
Width
47.244 mm
48 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
352
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Bit Size
32
Integrated Cache
NO
Number of DMA Channels
6
Number of External Interrupts
5
Number of Serial I/Os
Number of Timers
2
On Chip Data RAM Width
32
On Chip Program ROM Width
Package Equivalence Code
TPAK352,3.0SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (words)
2000
ROM (words)
4G
Supply Current-Max
850 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-9466902QXC with alternatives
Compare 5962-9466902QYC with alternatives