Part Details for SM320C40TABS60/10 by Texas Instruments
Overview of SM320C40TABS60/10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320C40TABS60/10
SM320C40TABS60/10 CAD Models
SM320C40TABS60/10 Part Data Attributes
|
SM320C40TABS60/10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C40TABS60/10
Texas Instruments
32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, TAB,325PINS,.01 | |
Pin Count | 325 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XUUC-N325 | |
Low Power Mode | YES | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,325PINS,.01 | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.254 mm | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C40TABS60/10
This table gives cross-reference parts and alternative options found for SM320C40TABS60/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C40TABS60/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C40GFL50 | Digital Signal Processors 325-CPGA 0 to 70 | Texas Instruments | SM320C40TABS60/10 vs TMS320C40GFL50 |
SM320C40TABC50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | SM320C40TABS60/10 vs SM320C40TABC50 |
SM320C40TABM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | SM320C40TABS60/10 vs SM320C40TABM40/10 |
5962-9466902QXC | Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125 | Texas Instruments | SM320C40TABS60/10 vs 5962-9466902QXC |
SM320C40GFM50 | Military grade C40 floating-point DSP 325-CPGA -55 to 125 | Texas Instruments | SM320C40TABS60/10 vs SM320C40GFM50 |
5962-9466902QZX | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | SM320C40TABS60/10 vs 5962-9466902QZX |
5962-9466902QYC | Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 125 | Texas Instruments | SM320C40TABS60/10 vs 5962-9466902QYC |
SMJ320C40KGDM40D | Floating-Point DSP Known Good Dies 0-XCEPT -55 to 125 | Texas Instruments | SM320C40TABS60/10 vs SMJ320C40KGDM40D |
SM320C40TABS50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | SM320C40TABS60/10 vs SM320C40TABS50/10 |
SM320C40TBBM50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | SM320C40TABS60/10 vs SM320C40TBBM50 |