5962-9203401MPX vs 5962-9203401MPA feature comparison

5962-9203401MPX Comlinear Corporation

Buy Now

5962-9203401MPA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA
Frequency Compensation YES
Input Offset Voltage-Max 9500 µV
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code DIP8,.3
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Slew Rate-Min 1000 V/us
Supply Current-Max 14.2 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Wideband YES

Compare 5962-9203401MPX with alternatives

Compare 5962-9203401MPA with alternatives