5962-9203401MPX
vs
5962-9559701MPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMLINEAR CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Neg Supply Voltage Limit-Max
-7 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage Limit-Max
7 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Package Description
CERDIP-8
Pin Count
8
Input Offset Voltage-Max
JESD-609 Code
e0
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Screening Level
MIL-STD-883
Slew Rate-Nom
1500 V/us
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Total Dose
MIL-STD-883 V
Compare 5962-9203401MPX with alternatives
Compare 5962-9559701MPA with alternatives