5962-9203401MPA vs CLC401AD-MLS feature comparison

5962-9203401MPA Texas Instruments

Buy Now Datasheet

CLC401AD-MLS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP8,.3 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA
Frequency Compensation YES
Input Offset Voltage-Max 9500 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 1000 V/us
Supply Current-Max 14.2 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Wideband YES
Width 7.62 mm
Base Number Matches 4 3
Common-mode Reject Ratio-Nom 55 dB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 1200 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 179000

Compare 5962-9203401MPA with alternatives