5962-9203401MPX
vs
5962R9459301VPX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMLINEAR CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Neg Supply Voltage Limit-Max
-7 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
7 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
12 µA
Common-mode Reject Ratio-Min
50 dB
Input Offset Voltage-Max
5500 µV
Micropower
NO
Slew Rate-Min
800 V/us
Supply Current-Max
6 mA
Unity Gain BW-Nom
350000
Compare 5962-9203401MPX with alternatives
Compare 5962R9459301VPX with alternatives