5962-9203401MPX
vs
AD8036SQ/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage Limit-Max
7 V
12.6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
10 µA
Frequency Compensation
YES
Input Offset Voltage-Max
11000 µV
JESD-609 Code
e0
Low-Offset
NO
Package Equivalence Code
DIP8,.3
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
900 V/us
Technology
HYBRID
Terminal Finish
TIN LEAD
Wideband
YES
Compare 5962-9203401MPX with alternatives
Compare AD8036SQ/883B with alternatives