5962-9153601MYA
vs
100331FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
DFP,
QFF, QFL24,.4SQ
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-XQFP-F24
S-GQFP-F24
JESD-609 Code
e0
e0
Length
9.78 mm
9.398 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DFP
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
2.2 ns
1.8 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.16 mm
2.159 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9.78 mm
9.398 mm
fmax-Min
400 MHz
400 MHz
Base Number Matches
1
2
Rohs Code
No
Additional Feature
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS; OPTEMP SPECIFIED AS TC
Load Capacitance (CL)
3 pF
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
QFL24,.4SQ
Power Supply Current-Max (ICC)
122 mA
Prop. Delay@Nom-Sup
1.8 ns
Compare 5962-9153601MYA with alternatives
Compare 100331FC with alternatives