100331FC
vs
SY100S331FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICREL INC
Part Package Code
QFP
Package Description
QFF,
QFF, QFL24,.4SQ
Pin Count
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
Family
100K
100S
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
Length
9.398 mm
9.78 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
1.8 ns
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
2.29 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9.398 mm
9.78 mm
fmax-Min
400 MHz
800 MHz
Base Number Matches
4
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
QFL24,.4SQ
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
80 mA
Prop. Delay@Nom-Sup
0.8 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare 100331FC with alternatives
Compare SY100S331FC with alternatives