5962-9153601MYA vs 100353DCQR feature comparison

5962-9153601MYA Texas Instruments

Buy Now Datasheet

100353DCQR National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, QFL24,.4SQ DIP, DIP24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-XQFP-F24 R-GDIP-T24
JESD-609 Code e0 e0
Length 9.78 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 8
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code QFL24,.4SQ DIP24,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 130 mA 122 mA
Prop. Delay@Nom-Sup 2.4 ns
Propagation Delay (tpd) 2.2 ns 3.1 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.16 mm 5.715 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.78 mm 10.16 mm
fmax-Min 400 MHz 425 MHz
Base Number Matches 3 2
Rohs Code No
Additional Feature WITH HOLD MODE
Load Capacitance (CL) 3 pF
Max Frequency@Nom-Sup 425000000 Hz
Output Characteristics OPEN-EMITTER

Compare 5962-9153601MYA with alternatives

Compare 100353DCQR with alternatives