5962-9153601MYA
vs
100331SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
ON SEMICONDUCTOR
Part Package Code
QFP
Package Description
DFP, QFL24,.4SQ
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-XQFP-F24
R-PDSO-G24
JESD-609 Code
e0
Length
9.78 mm
15.4 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
QFL24,.4SQ
SOP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Power Supply Current-Max (ICC)
130 mA
Prop. Delay@Nom-Sup
2.4 ns
Propagation Delay (tpd)
2.2 ns
1.8 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.16 mm
2.65 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9.78 mm
7.5 mm
fmax-Min
400 MHz
400 MHz
Base Number Matches
3
3
Date Of Intro
2017-03-17
Additional Feature
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
Supply Voltage-Max (Vsup)
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
Compare 5962-9153601MYA with alternatives