5962-9081201MGA vs HA2-5002/883 feature comparison

5962-9081201MGA National Semiconductor Corporation

Buy Now Datasheet

HA2-5002/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code BCY BCY
Package Description , CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA 7 µA
Bandwidth (3dB)-Nom 50 MHz 110 MHz
Bias Current-Max (IIB) @25C 4 µA 7 µA
Input Offset Voltage-Max 50000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Slew Rate-Min 250 V/us 1000 V/us
Slew Rate-Nom 1200 V/us 1300 V/us
Supply Current-Max 20 mA 10 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Output Current-Min 0.1 A
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 5962-9081201MGA with alternatives

Compare HA2-5002/883 with alternatives